SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

NCP161ASN250T1G

DigiKey Part Number
488-NCP161ASN250T1GTR-ND - Tape & Reel (TR)
488-NCP161ASN250T1GCT-ND - Cut Tape (CT)
488-NCP161ASN250T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161ASN250T1G
Description
IC REG LINEAR 2.5V 450MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Factory Stock: 51,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.30700Fr.3.07
25Fr.0.27480Fr.6.87
100Fr.0.23920Fr.23.92
250Fr.0.22220Fr.55.55
500Fr.0.21196Fr.105.98
1,000Fr.0.20354Fr.203.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19313Fr.579.39
6,000Fr.0.18804Fr.1,128.24
9,000Fr.0.18549Fr.1,669.41
15,000Fr.0.18266Fr.2,739.90
21,000Fr.0.18101Fr.3,801.21
30,000Fr.0.17942Fr.5,382.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564