
NVMFS5C426NWFAFT1G-TK | |
---|---|
DigiKey Part Number | 488-NVMFS5C426NWFAFT1G-TKTR-ND - Tape & Reel (TR) 488-NVMFS5C426NWFAFT1G-TKCT-ND - Cut Tape (CT) 488-NVMFS5C426NWFAFT1G-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C426NWFAFT1G-TK |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.97000 | Fr.1.97 |
10 | Fr.1.26800 | Fr.12.68 |
100 | Fr.0.86620 | Fr.86.62 |
500 | Fr.0.69444 | Fr.347.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.61109 | Fr.916.63 |
3,000 | Fr.0.56914 | Fr.1,707.42 |
4,500 | Fr.0.55960 | Fr.2,518.20 |
Unit Price without VAT: | Fr.1.97000 |
---|---|
Unit Price with VAT: | Fr.2.12957 |