
NVMFS4C03NWFET1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C03NWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS4C03NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS4C03NWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C03NWFET1G |
Description | NFET SO8FL 30V 138A 2.1MO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34.9A (Ta), 159A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3071 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.71W (Ta), 77W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.17000 | Fr.1.17 |
10 | Fr.0.73700 | Fr.7.37 |
100 | Fr.0.48960 | Fr.48.96 |
500 | Fr.0.38340 | Fr.191.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.33183 | Fr.497.75 |
3,000 | Fr.0.30586 | Fr.917.58 |
4,500 | Fr.0.29263 | Fr.1,316.84 |
7,500 | Fr.0.27776 | Fr.2,083.20 |
10,500 | Fr.0.27160 | Fr.2,851.80 |
Unit Price without VAT: | Fr.1.17000 |
---|---|
Unit Price with VAT: | Fr.1.26477 |