NVMFS5C442NT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1,230
Unit Price: Fr.1.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,081
Unit Price: Fr.3.48000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NT1G

DigiKey Part Number
NVMFS5C442NT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C442NT1G
Description
MOSFET N-CH 40V 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types