Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C460NLAFT1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS5C460NLAFT1G-YE-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5C460NLAFT1G-YE |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C460NLAFT1G | onsemi | 856 | NVMFS5C460NLAFT1GOSCT-ND | Fr.1.92000 | Parametric Equivalent |
| NVMFS5C460NLAFT3G | onsemi | 0 | NVMFS5C460NLAFT3G-ND | Fr.0.55400 | Parametric Equivalent |
| NVMFS5C460NLET1G-YE | onsemi | 1,500 | 488-NVMFS5C460NLET1G-YECT-ND | Fr.1.08000 | Parametric Equivalent |
| NVMFS5C460NLWFAFT1G | onsemi | 0 | NVMFS5C460NLWFAFT1GOSCT-ND | Fr.2.13000 | Parametric Equivalent |
| NVMFS5C460NLWFAFT3G | onsemi | 0 | NVMFS5C460NLWFAFT3G-ND | Fr.0.58615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.63500 | Fr.6.35 |
| 100 | Fr.0.41920 | Fr.41.92 |
| 500 | Fr.0.32658 | Fr.163.29 |
| 1,000 | Fr.0.29677 | Fr.296.77 |
| 2,000 | Fr.0.27617 | Fr.552.34 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |



