


AFGB30T65SQDN | |
|---|---|
DigiKey Part Number | 488-AFGB30T65SQDNTR-ND - Tape & Reel (TR) 488-AFGB30T65SQDNCT-ND - Cut Tape (CT) 488-AFGB30T65SQDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGB30T65SQDN |
Description | IGBT 650V 60A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 220 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 220 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 14.5ns/63.2ns | |
Test Condition | 400V, 30A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 245 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.46000 | Fr.4.46 |
| 10 | Fr.2.97400 | Fr.29.74 |
| 100 | Fr.2.13280 | Fr.213.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.69420 | Fr.1,355.36 |
| 1,600 | Fr.1.69290 | Fr.2,708.64 |
| Unit Price without VAT: | Fr.4.46000 |
|---|---|
| Unit Price with VAT: | Fr.4.82126 |



