NVMFS5C645NLAFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: Fr.1.57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8
Unit Price: Fr.1.46000
Datasheet
N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C645NLAFT3G

DigiKey Part Number
NVMFS5C645NLAFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C645NLAFT3G
Description
MOSFET N-CH 60V 22A/100A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
Part Status
Not For New Designs
Power Dissipation (Max)
3.7W (Ta), 79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS5C645NLT1Gonsemi0488-NTMFS5C645NLT1GCT-NDFr.1.57000Parametric Equivalent
NVMFS5C645NLAFT1Gonsemi8488-NVMFS5C645NLAFT1GCT-NDFr.1.46000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.77210Fr.3,860.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.77210
Unit Price with VAT:Fr.0.83464