N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C430NWFET1G

DigiKey Part Number
488-NVMFS5C430NWFET1GTR-ND - Tape & Reel (TR)
488-NVMFS5C430NWFET1GCT-ND - Cut Tape (CT)
488-NVMFS5C430NWFET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C430NWFET1G
Description
T6-40V N 1.7 MOHMS SL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 106W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C430NWFAFT1Gonsemi1,500488-NVMFS5C430NWFAFT1GCT-NDFr.2.91000Parametric Equivalent
NVMFS5C430NWFAFT1G-TKonsemi1,500488-NVMFS5C430NWFAFT1G-TKCT-NDFr.1.74000Parametric Equivalent
NVMFS5C430NWFHT1Gonsemi1,500488-NVMFS5C430NWFHT1GCT-NDFr.1.73000Parametric Equivalent
In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.79000Fr.2.79
10Fr.1.81600Fr.18.16
100Fr.1.26280Fr.126.28
500Fr.1.02656Fr.513.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.85233Fr.1,278.50
3,000Fr.0.82730Fr.2,481.90
Manufacturers Standard Package
Unit Price without VAT:Fr.2.79000
Unit Price with VAT:Fr.3.01599