N-Channel 40 V 16A (Ta) 3.2W (Ta) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS5811NLTAG

DigiKey Part Number
488-NVTFS5811NLTAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVTFS5811NLTAG
Description
MOSFET N-CH 40V 40A 8WDFN
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta) 3.2W (Ta) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS5811NLTAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-WDFN (3.3x3.3)
Rds On (Max) @ Id, Vgs
6.7mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4442P-AU_R2_000A1Panjit International Inc.03757-PJQ4442P-AU_R2_000A1TR-NDFr.0.27592Similar
RH6G040BGTB1Rohm Semiconductor0846-RH6G040BGTB1CT-NDFr.2.10000Similar
RQ3G150GNTBRohm Semiconductor5,684RQ3G150GNTBCT-NDFr.1.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

910In Stock
Purchasing Option