MFR Recommended
Similar
Similar

NVTFS5811NLWFTWG | |
|---|---|
DigiKey Part Number | NVTFS5811NLWFTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVTFS5811NLWFTWG |
Description | MOSFET N-CH 40V 16A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5811NLWFTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.2W (Ta), 21W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS5C466NLWFTAG | onsemi | 3,664 | NVTFS5C466NLWFTAGOSCT-ND | Fr.1.67000 | MFR Recommended |
| RH6G040BGTB1 | Rohm Semiconductor | 0 | 846-RH6G040BGTB1CT-ND | Fr.2.10000 | Similar |
| RQ3G150GNTB | Rohm Semiconductor | 5,684 | RQ3G150GNTBCT-ND | Fr.1.43000 | Similar |



