
NVTFS6H854NWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H854NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H854NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H854NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H854NWFTAG |
Description | MOSFET N-CH 80V 9.5A/44A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.5A (Ta), 44A (Tc) 3.2W (Ta), 68W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.71800 | Fr.7.18 |
| 100 | Fr.0.51830 | Fr.51.83 |
| 500 | Fr.0.40688 | Fr.203.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.30927 | Fr.463.90 |
| 3,000 | Fr.0.29784 | Fr.893.52 |
| 4,500 | Fr.0.29598 | Fr.1,331.91 |
| 7,500 | Fr.0.29220 | Fr.2,191.50 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |


