Similar
Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 64.1V  | |
Voltage - Breakdown (Min)  | 71.3V  | |
Voltage - Clamping (Max) @ Ipp  | 103V  | |
Current - Peak Pulse (10/1000µs)  | 5.8A (8/20µs)  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | T-18, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 







