N-Channel 60 V 16A (Tc) 90W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 16A (Tc) 90W (Tc) Surface Mount TO-252AA
TO-252AA

RFD16N06LESM9A

DigiKey Part Number
RFD16N06LESM9ATR-ND - Tape & Reel (TR)
RFD16N06LESM9ACT-ND - Cut Tape (CT)
RFD16N06LESM9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFD16N06LESM9A
Description
MOSFET N-CH 60V 16A TO252AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Tc) 90W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+10V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Type
Power Dissipation (Max)
90W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
47mOhm @ 16A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD444Alpha & Omega Semiconductor Inc.72,368785-1108-1-NDFr.0.90000Similar
IRFR4105TRPBFInfineon Technologies13,225IRFR4105PBFCT-NDFr.1.34000Similar
STD16NF06T4STMicroelectronics10,495497-15667-1-NDFr.1.34000Similar
STD20NF06LT4STMicroelectronics4,705497-5888-1-NDFr.1.38000Similar
STD20NF06T4STMicroelectronics11,780497-6561-1-NDFr.1.25000Similar
In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.17000Fr.2.17
10Fr.1.39800Fr.13.98
100Fr.0.95850Fr.95.85
500Fr.0.77032Fr.385.16
1,000Fr.0.71906Fr.719.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.60224Fr.1,505.60
5,000Fr.0.58746Fr.2,937.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.17000
Unit Price with VAT:Fr.2.34577