
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | - | |
Number of Channels | 16 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-FLGA | |
Supplier Device Package | 25-SIP (5.59x3.18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.62.10000 | Fr.62.10 |
| Unit Price without VAT: | Fr.62.10000 |
|---|---|
| Unit Price with VAT: | Fr.67.13010 |

