
RV4141AN | |
|---|---|
DigiKey Part Number | RV4141ANFS-ND |
Manufacturer | |
Manufacturer Product Number | RV4141AN |
Description | IC CTRLR LP AC GFI 8-DIP |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | RV4141AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 10mA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

