SA28AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,890
Unit Price: Fr.0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.19.99650
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.20.15380
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.1.00196
Datasheet
45.4V Clamp 11A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA28AG

DigiKey Part Number
SA28AG-ND
Manufacturer
Manufacturer Product Number
SA28AG
Description
TVS DIODE 28VWM 45.4VC AXIAL
Customer Reference
Detailed Description
45.4V Clamp 11A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types