Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC33063ADR2G

DigiKey Part Number
488-SC33063ADR2GCT-ND - Cut Tape (CT)
488-SC33063ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC33063ADR2G
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SC33063ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Last Time Buy
Frequency - Switching
33kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV33063AVDR2Gonsemi4,790NCV33063AVDR2GOSCT-NDFr.1.01000Parametric Equivalent
MC33063ADTexas Instruments1,221296-26168-5-NDFr.1.51000Similar
MC34063ADTexas Instruments1,023296-26169-5-NDFr.1.74000Similar
In-Stock: 629
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 7/5/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.59700Fr.5.97
25Fr.0.53920Fr.13.48
100Fr.0.47580Fr.47.58
250Fr.0.44548Fr.111.37
500Fr.0.43188Fr.215.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723