SG3525ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,565
Unit Price: Fr.1.42000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.2.25000
Datasheet

Direct


Texas Instruments
In Stock: 2,630
Unit Price: Fr.1.92000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.4.78000
Datasheet
MC14046BDWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14046BDWG
MC14046BDWG

SG3525ADWG

DigiKey Part Number
SG3525ADWG-ND
Manufacturer
Manufacturer Product Number
SG3525ADWG
Description
IC REG CTRLR PUSH-PULL 16SOIC
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SG3525ADWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types