SG3525ADWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,187
Unit Price: Fr.1.48000
Datasheet

Direct


Texas Instruments
In Stock: 1,245
Unit Price: Fr.2.45000
Datasheet

Direct


Texas Instruments
In Stock: 1,006
Unit Price: Fr.2.10000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.4.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,508
Unit Price: Fr.6.65000
Datasheet
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
MC14046BDWG

SG3525ADWR2

DigiKey Part Number
SG3525ADWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3525ADWR2
Description
IC REG CTRLR PUSH-PULL 16SOIC
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SG3525ADWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
onsemi
Duty Cycle (Max)
49%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Push-Pull
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3525ADWR2Gonsemi3,187SG3525ADWR2GOSCT-NDFr.1.48000Direct
UC3525ADWTexas Instruments1,245296-11215-5-NDFr.2.45000Direct
UC3525ADWTRTexas Instruments1,006296-39521-1-NDFr.2.10000Direct
UC3525BDWTRTexas Instruments0296-UC3525BDWTRCT-NDFr.4.65000Direct
UC2525BDWTRTexas Instruments1,508296-UC2525BDWTRCT-NDFr.6.65000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types