SL15T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000

Similar


Semtech Corporation
In Stock: 6,302
Unit Price: Fr.1.22000
Datasheet
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

SL15T1G

DigiKey Part Number
SL15T1GOSTR-ND - Tape & Reel (TR)
SL15T1GOSCT-ND - Cut Tape (CT)
SL15T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL15T1G
Description
TVS DIODE 15VWM 30VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SL15T1G Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.5pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL15T-E3-08Vishay General Semiconductor - Diodes Division0GL15T-E3-08TR-NDFr.0.00000Direct
SL15.TCTSemtech Corporation6,302SL15.TCTCT-NDFr.1.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.34700Fr.3.47
100Fr.0.22260Fr.22.26
500Fr.0.16882Fr.84.41
1,000Fr.0.15147Fr.151.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11981Fr.359.43
6,000Fr.0.10951Fr.657.06
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536