
SMMBD701LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBD701LT1GTR-ND - Tape & Reel (TR) 488-SMMBD701LT1GCT-ND - Cut Tape (CT) 488-SMMBD701LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD701LT1G |
Description | DIODE SCHOTTKY 70V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD701LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 25 | Fr.0.13320 | Fr.3.33 |
| 100 | Fr.0.11410 | Fr.11.41 |
| 250 | Fr.0.10508 | Fr.26.27 |
| 500 | Fr.0.09964 | Fr.49.82 |
| 1,000 | Fr.0.09518 | Fr.95.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08965 | Fr.268.95 |
| 6,000 | Fr.0.08695 | Fr.521.70 |
| 9,000 | Fr.0.08559 | Fr.770.31 |
| 15,000 | Fr.0.08409 | Fr.1,261.35 |
| 21,000 | Fr.0.08321 | Fr.1,747.41 |
| 30,000 | Fr.0.08237 | Fr.2,471.10 |
| 75,000 | Fr.0.08055 | Fr.6,041.25 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

