
Category | Current - Output 25A |
Manufacturer onsemi | Voltage - Input 4.5V ~ 18V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part NCP3231 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |



