
STRUIX-GEVB | |
|---|---|
DigiKey Part Number | STRUIX-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STRUIX-GEVB |
Description | EVAL BOARD STRUIX SHIELD |
Customer Reference | |
Detailed Description | Medical, Pulse Oximeter (PO or SpO2) Sensor Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Medical, Pulse Oximeter (PO or SpO2) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

