


SZSMF12CT1G | |
|---|---|
DigiKey Part Number | SZSMF12CT1GOSTR-ND - Tape & Reel (TR) SZSMF12CT1GOSCT-ND - Cut Tape (CT) SZSMF12CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF12CT1G |
Description | TVS DIODE 12VWM 23VC SC88 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF12CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 100 | Fr.0.13360 | Fr.13.36 |
| 500 | Fr.0.10880 | Fr.54.40 |
| 1,000 | Fr.0.09440 | Fr.94.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06960 | Fr.208.80 |
| 6,000 | Fr.0.06880 | Fr.412.80 |
| 9,000 | Fr.0.06720 | Fr.604.80 |
| 15,000 | Fr.0.06600 | Fr.990.00 |
| 21,000 | Fr.0.06530 | Fr.1,371.30 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |







