
TN6715A | |
|---|---|
DigiKey Part Number  | TN6715A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TN6715A  | 
Description  | TRANS NPN 40V 1.5A TO-226-3  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 40 V 1.5 A 1 W Through Hole TO-226-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TN6715A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 1.5 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 40 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 100mA, 1A  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 50 @ 1A, 1V  | |
Power - Max  | 1 W  | |
Frequency - Transition  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA)  | |
Supplier Device Package  | TO-226-3  | |
Base Product Number  | 



