8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843BD1G

DigiKey Part Number
UC2843BD1GOS-ND
Manufacturer
Manufacturer Product Number
UC2843BD1G
Description
IC REG CTRLR FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843BD1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,469
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.31900Fr.3.19
98Fr.0.24929Fr.24.43
196Fr.0.23556Fr.46.17
294Fr.0.22864Fr.67.22
588Fr.0.21854Fr.128.50
1,078Fr.0.21117Fr.227.64
2,548Fr.0.20265Fr.516.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726