
UESD5.0DT5G | |
|---|---|
DigiKey Part Number | UESD5.0DT5GOSTR-ND - Tape & Reel (TR) UESD5.0DT5GOSCT-ND - Cut Tape (CT) UESD5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UESD5.0DT5G |
Description | TVS DIODE 5VWM SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | UESD5.0DT5G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 38pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 6.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0502BAHTG | Littelfuse Inc. | 62,457 | F2714CT-ND | Fr.0.92000 | Similar |
| SP0502BAJTG | Littelfuse Inc. | 59,417 | F3158CT-ND | Fr.1.04000 | Similar |
| SP1305-02HTG | Littelfuse Inc. | 990 | SP1305-02HTGCT-ND | Fr.0.62000 | Similar |
| TPD2E009DRTR | Texas Instruments | 46,953 | 296-25410-1-ND | Fr.0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24400 | Fr.2.44 |
| 100 | Fr.0.15450 | Fr.15.45 |
| 500 | Fr.0.11568 | Fr.57.84 |
| 1,000 | Fr.0.10314 | Fr.103.14 |
| 2,000 | Fr.0.09257 | Fr.185.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.07053 | Fr.564.24 |
| 16,000 | Fr.0.06470 | Fr.1,035.20 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |











