
UF3C065080K4S | |
|---|---|
DigiKey Part Number | 5556-UF3C065080K4S-ND |
Manufacturer | |
Manufacturer Product Number | UF3C065080K4S |
Description | MOSFET N-CH 650V 31A TO247-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 190W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 12 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.65000 | Fr.9.65 |
| 30 | Fr.5.78133 | Fr.173.44 |
| 120 | Fr.4.93292 | Fr.591.95 |
| 510 | Fr.4.34292 | Fr.2,214.89 |
| Unit Price without VAT: | Fr.9.65000 |
|---|---|
| Unit Price with VAT: | Fr.10.43165 |

