
USB1T1105AMHX | |
---|---|
DigiKey Part Number | 488-USB1T1105AMHXTR-ND - Tape & Reel (TR) 488-USB1T1105AMHXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB1T1105AMHX |
Description | IC TRANSCEIVER HALF 1/1 16MHBCC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 16-MHBCC (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB1T1105AMHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 700 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MHBCC (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.62000 | Fr.1.62 |
10 | Fr.1.01100 | Fr.10.11 |
25 | Fr.0.85120 | Fr.21.28 |
Unit Price without VAT: | Fr.1.62000 |
---|---|
Unit Price with VAT: | Fr.1.75122 |