
24B13-BFA024000T | |
|---|---|
DigiKey Part Number | 2347-24B13-BFA024000T-ND |
Manufacturer | |
Manufacturer Product Number | 24B13-BFA024000T |
Description | RFI FINGERSTOCK UNPLATED ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.600" (15.24mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.230" (5.84mm) | |
Material | - | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.42000 | Fr.12.42 |
| 10 | Fr.9.82600 | Fr.98.26 |
| 25 | Fr.9.18040 | Fr.229.51 |
| 100 | Fr.8.46980 | Fr.846.98 |
| 300 | Fr.8.07350 | Fr.2,422.05 |
| 500 | Fr.7.92694 | Fr.3,963.47 |
| 1,000 | Fr.7.75895 | Fr.7,758.95 |
| Unit Price without VAT: | Fr.12.42000 |
|---|---|
| Unit Price with VAT: | Fr.13.42602 |





