
OA172SAPL-11-2TB | |
---|---|
DigiKey Part Number | 1053-1045-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAPL-11-2TB |
Description | FAN AXIAL 172X38.5MM 115VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 162.0 CFM (4.54m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAPL-11-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.50mm | |
Air Flow | 162.0 CFM (4.54m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 50.0dB | |
Power (Watts) | 27.00W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.43.20000 | Fr.43.20 |
20 | Fr.32.86450 | Fr.657.29 |
40 | Fr.30.70150 | Fr.1,228.06 |
60 | Fr.30.60000 | Fr.1,836.00 |
Unit Price without VAT: | Fr.43.20000 |
---|---|
Unit Price with VAT: | Fr.46.69920 |