
OD1238-12HBVXEX | |
|---|---|
DigiKey Part Number | 1053-OD1238-12HBVXEX-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HBVXEX |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 235.5 CFM (6.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 235.5 CFM (6.59m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 60.6dB(A) | |
Power (Watts) | 46.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 3.8A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.22000 | Fr.34.22 |
| 10 | Fr.27.88500 | Fr.278.85 |
| 25 | Fr.25.52840 | Fr.638.21 |
| 50 | Fr.23.94000 | Fr.1,197.00 |
| Unit Price without VAT: | Fr.34.22000 |
|---|---|
| Unit Price with VAT: | Fr.36.99182 |












