
OD4010-05LB01A | |
|---|---|
DigiKey Part Number | OD4010-05LB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD4010-05LB01A |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.7 CFM (0.132m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4010-05LB01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 4.7 CFM (0.132m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 20.1dB | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |



