
UV-005DQC | |
|---|---|
DigiKey Part Number | 2640-UV-005DQC-ND |
Manufacturer | |
Manufacturer Product Number | UV-005DQC |
Description | SENSOR PHOTODIODE 980NM 2DIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 980nm 200ns 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 980nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.33 A/W @ 633nm | |
Response Time | 200ns | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 5.7mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.26000 | Fr.30.26 |
| 5 | Fr.27.81400 | Fr.139.07 |
| 10 | Fr.26.90300 | Fr.269.03 |
| 40 | Fr.25.30225 | Fr.1,012.09 |
| 80 | Fr.24.59913 | Fr.1,967.93 |
| 120 | Fr.24.21492 | Fr.2,905.79 |
| Unit Price without VAT: | Fr.30.26000 |
|---|---|
| Unit Price with VAT: | Fr.32.71106 |

