
LCD20-24D24W | |
---|---|
DigiKey Part Number | 4457-LCD20-24D24W-ND |
Manufacturer | |
Manufacturer Product Number | LCD20-24D24W |
Description | DC DC CONVERTER +/-24V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 101°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.39.04000 | Fr.39.04 |
5 | Fr.37.58600 | Fr.187.93 |
10 | Fr.36.97600 | Fr.369.76 |
30 | Fr.36.02733 | Fr.1,080.82 |
50 | Fr.35.59420 | Fr.1,779.71 |
100 | Fr.35.01400 | Fr.3,501.40 |
Unit Price without VAT: | Fr.39.04000 |
---|---|
Unit Price with VAT: | Fr.42.20224 |