Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RED20-24D15W

DigiKey Part Number
4457-RED20-24D15W-ND
Manufacturer
Manufacturer Product Number
RED20-24D15W
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Standby Output
Packaging
Tube
Operating Temperature
-40°C ~ 101°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CE, cURus
Voltage - Output 2
-15V
Standard Number
60950-1
Current - Output (Max)
667mA, 667mA
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.63.93000Fr.63.93
5Fr.61.54800Fr.307.74
10Fr.60.54900Fr.605.49
30Fr.58.99433Fr.1,769.83
50Fr.58.28400Fr.2,914.20
100Fr.57.33350Fr.5,733.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.63.93000
Unit Price with VAT:Fr.69.10833