cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0219207

DigiKey Part Number
966-X0219207-ND
Manufacturer
Manufacturer Product Number
X0219207
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Ball Bearing Plunger
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
408gf
Release Force
102gf
Operating Position
-
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.25.01607Fr.7,504.82
Manufacturers Standard Package
Unit Price without VAT:Fr.25.01607
Unit Price with VAT:Fr.27.04237