



AEP17024 | |
|---|---|
DigiKey Part Number | 255-3662-ND |
Manufacturer | |
Manufacturer Product Number | AEP17024 |
Description | RELAY GEN PURPOSE SPST 200A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEP17024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 277VAC, 400VDC - Nom | |
Load - Max Switching | 55400VA | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.308.41000 | Fr.308.41 |
| 10 | Fr.274.57400 | Fr.2,745.74 |
| 25 | Fr.262.14880 | Fr.6,553.72 |
| Unit Price without VAT: | Fr.308.41000 |
|---|---|
| Unit Price with VAT: | Fr.333.39121 |


