AEP31012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEP31012
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AEP310X0

DigiKey Part Number
AEP310X0-ND
Manufacturer
Manufacturer Product Number
AEP310X0
Description
RELAY AUTO SPST 10A 100V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 100VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 400VDC - Nom
Load - Max Switching
27700VA
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
75 VDC
Must Release Voltage
8 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 80°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.33 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.