
TXD2SS-L-1.5V-1-Y | |
|---|---|
DigiKey Part Number  | 255-TXD2SS-L-1.5V-1-Y-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TXD2SS-L-1.5V-1-Y  | 
Description  | RELAY GEN PURPOSE DPDT 1A 1.5V  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electric Works  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Coil Voltage  | 1.5VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 1 A  | |
Switching Voltage  | 220VDC - Max  | |
Load - Max Switching  | 220W  | |
Coil Current  | 100 mA  | |
Coil Type  | Latching, Single Coil  | |
Features  | -  | |
Termination Style  | Gull Wing  | |
Seal Rating  | Sealed - Fully  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 1.13 VDC  | |
Must Release Voltage  | -  | |
Operate Time  | 4 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Palladium (AgPd), Gold (Au)  | |
Approval Agency  | BSI, cURus  | |
Relay Type  | General Purpose  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 15 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.3.03024 | Fr.1,515.12 | 
| Unit Price without VAT: | Fr.3.03024 | 
|---|---|
| Unit Price with VAT: | Fr.3.27569 | 

