AGQ260A4HY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.3.34278
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.3.34278
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.3.34278
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.3.34278
Datasheet
AGQ260S12Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ260A4HY

DigiKey Part Number
255-AGQ260A4HY-ND
Manufacturer
Manufacturer Product Number
AGQ260A4HY
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
37.5VA, 60W
Coil Current
22.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.45 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
202.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
900Fr.3.34278Fr.3,008.50
Manufacturers Standard Package
Unit Price without VAT:Fr.3.34278
Unit Price with VAT:Fr.3.61355