



AQW214E | |
|---|---|
DigiKey Part Number | 255-1426-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW214E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.94000 | Fr.3.94 |
| 10 | Fr.3.50600 | Fr.35.06 |
| 25 | Fr.3.34800 | Fr.83.70 |
| 50 | Fr.3.23320 | Fr.161.66 |
| 100 | Fr.3.12240 | Fr.312.24 |
| 250 | Fr.2.98152 | Fr.745.38 |
| 500 | Fr.2.87910 | Fr.1,439.55 |
| 1,000 | Fr.2.78015 | Fr.2,780.15 |
| Unit Price without VAT: | Fr.3.94000 |
|---|---|
| Unit Price with VAT: | Fr.4.25914 |

