8-SMT Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMT Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW610EHAZ

DigiKey Part Number
255-AQW610EHAZTR-ND - Tape & Reel (TR)
255-AQW610EHAZCT-ND - Cut Tape (CT)
255-AQW610EHAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW610EHAZ
Description
RELAY SPST-NO/NC 120MA 0-350V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW610EHAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.82000Fr.3.82
10Fr.3.39800Fr.33.98
25Fr.3.24520Fr.81.13
50Fr.3.13400Fr.156.70
100Fr.3.02650Fr.302.65
250Fr.2.88996Fr.722.49
500Fr.2.79068Fr.1,395.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.69479Fr.2,694.79
2,000Fr.2.60213Fr.5,204.26
3,000Fr.2.54938Fr.7,648.14
Manufacturers Standard Package
Unit Price without VAT:Fr.3.82000
Unit Price with VAT:Fr.4.12942