



AGQ210A4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ210A4HZTR-ND - Tape & Reel (TR) 255-AGQ210A4HZCT-ND - Cut Tape (CT) 255-AGQ210A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210A4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.44200 | Fr.14.42 |
| 25 | Fr.1.37680 | Fr.34.42 |
| 50 | Fr.1.32980 | Fr.66.49 |
| 100 | Fr.1.28430 | Fr.128.43 |
| 250 | Fr.1.22644 | Fr.306.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.1.14980 | Fr.1,034.82 |
| 1,800 | Fr.1.11030 | Fr.1,998.54 |
| 2,700 | Fr.1.08782 | Fr.2,937.11 |
| 4,500 | Fr.1.06013 | Fr.4,770.59 |
| 6,300 | Fr.1.04227 | Fr.6,566.30 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

