Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY2C1R6PX

DigiKey Part Number
255-5225-2-ND - Tape & Reel (TR)
255-5225-1-ND - Cut Tape (CT)
255-5225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY2C1R6PX
Description
SSR RELAY SPST-NO 750MA 0-30V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY2C1R6PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.7VDC
Mfr
Voltage - Load
0 V ~ 30 V
Series
Load Current
750 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
400 mOhms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-TSON
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY2C1R6P1XPanasonic Industry483255-AQY2C1R6P1XCT-NDFr.10.12000Parametric Equivalent
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.76000Fr.8.76
10Fr.7.80100Fr.78.01
25Fr.7.44920Fr.186.23
50Fr.7.19360Fr.359.68
100Fr.6.94670Fr.694.67
250Fr.6.63300Fr.1,658.25
500Fr.6.40496Fr.3,202.48
1,000Fr.6.18464Fr.6,184.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.5.80516Fr.20,318.06
Manufacturers Standard Package
Unit Price without VAT:Fr.8.76000
Unit Price with VAT:Fr.9.46956