



ARA200A24 | |
|---|---|
DigiKey Part Number  | 255-4064-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ARA200A24  | 
Description  | RELAY RF DPDT 1A 24V  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electric Works  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Coil Type  | Non Latching  | |
Coil Current  | 8.3 mA  | |
Coil Voltage  | 24VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 1 A  | |
Switching Voltage  | 30VDC - Max  | |
Must Operate Voltage  | 18 VDC  | |
Must Release Voltage  | 2.4 VDC  | |
Operate Time  | 4 ms  | |
Release Time  | 4 ms  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Palladium (AgPd), Gold (Au)  | |
Coil Power  | 200mW  | |
Coil Resistance  | 2.88 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | Fr.35.49950 | Fr.1,419.98 | 
| Unit Price without VAT: | Fr.35.49950 | 
|---|---|
| Unit Price with VAT: | Fr.38.37496 | 

