
ARA200A4HX | |
---|---|
DigiKey Part Number | 255-ARA200A4HXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARA200A4HX |
Description | RELAY RF DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 31 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.14.90924 | Fr.7,454.62 |
Unit Price without VAT: | Fr.14.90924 |
---|---|
Unit Price with VAT: | Fr.16.11689 |