
ARA220A09 | |
---|---|
DigiKey Part Number | ARA220A09-ND |
Manufacturer | |
Manufacturer Product Number | ARA220A09 |
Description | RELAY RF DPDT 1A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 15.5 mA | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | - | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Contact Material | Silver (Ag) | |
Coil Resistance | 580.6 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | Fr.36.13550 | Fr.1,445.42 |
Unit Price without VAT: | Fr.36.13550 |
---|---|
Unit Price with VAT: | Fr.39.06248 |