

ARA220A12Z | |
---|---|
DigiKey Part Number | ARA220A12Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARA220A12Z |
Description | RELAY RF HIGH FREQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 11.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 1.028 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.31.77434 | Fr.15,887.17 |
Unit Price without VAT: | Fr.31.77434 |
---|---|
Unit Price with VAT: | Fr.34.34806 |