



ARJ22A12X | |
|---|---|
DigiKey Part Number | ARJ22A12X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARJ22A12X |
Description | RELAY RF DPDT 300MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 12.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 150mW | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.164.99272 | Fr.82,496.36 |
| Unit Price without VAT: | Fr.164.99272 |
|---|---|
| Unit Price with VAT: | Fr.178.35713 |

